Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Treston Divider Panel Drawer Divider for use with Bin

RS Stock No.: 284-0409Brand: TrestonManufacturers Part No.: 16-400
brand-logo
View all in Bin Lids & Bin Dividers

Technical Document

Specifications

Brand

Treston

Type

Divider Panel

For Use With

Bin

Colour

Light Grey

Material

Epoxy Powder Coated Steel (Frame)

Dimensions

800 x 800 x 1680mm

Country of Origin

Finland

Stock information temporarily unavailable.

BD 621.698

BD 621.698 Each (Exc. Vat)

BD 683.868

BD 683.868 Each (inc. VAT)

Treston Divider Panel Drawer Divider for use with Bin

BD 621.698

BD 621.698 Each (Exc. Vat)

BD 683.868

BD 683.868 Each (inc. VAT)

Treston Divider Panel Drawer Divider for use with Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Treston

Type

Divider Panel

For Use With

Bin

Colour

Light Grey

Material

Epoxy Powder Coated Steel (Frame)

Dimensions

800 x 800 x 1680mm

Country of Origin

Finland