Treston 60 Drawer Storage Unit, PP, 550mm x 310mm x 180mm, Grey

RS Stock No.: 267-5619Brand: TrestonManufacturers Part No.: 550-3
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Treston

Drawers

60

Case Material

PP

Height

550mm

Width

310mm

Depth

180mm

Colour

Grey

Country of Origin

Finland

Stock information temporarily unavailable.

BD 82.792

BD 82.792 Each (Exc. Vat)

BD 91.071

BD 91.071 Each (inc. VAT)

Treston 60 Drawer Storage Unit, PP, 550mm x 310mm x 180mm, Grey

BD 82.792

BD 82.792 Each (Exc. Vat)

BD 91.071

BD 91.071 Each (inc. VAT)

Treston 60 Drawer Storage Unit, PP, 550mm x 310mm x 180mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Treston

Drawers

60

Case Material

PP

Height

550mm

Width

310mm

Depth

180mm

Colour

Grey

Country of Origin

Finland