Treston 971mm Perforated Panel, For Use With Concept Bench

RS Stock No.: 135-7270Brand: TrestonManufacturers Part No.: 861516-49
brand-logo
View all in Workbench Accessories

Technical Document

Specifications

Brand

Treston

Width

971mm

For Use With

Concept Bench

Height

389mm

Material

Steel

Accessory Type

Perforated Panel

Country of Origin

Finland

Product details

Perforated Panel

Perforated back panel designed for fastening to the upright tubes. Created for use with Concept, Towerline, LMT, Workshop and TP benches. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec. Manufactured in steel.

Features and Benefits

• 9 x 9 mm Perforation
• Centre to centre 38 mm
• Designed for fastening to upright tubes
• Suitable for Concept, Towerline, LMT, Workshop and TP benches

Shelving Accessories

Stock information temporarily unavailable.

BD 52.448

BD 52.448 Each (Exc. Vat)

BD 57.693

BD 57.693 Each (inc. VAT)

Treston 971mm Perforated Panel, For Use With Concept Bench

BD 52.448

BD 52.448 Each (Exc. Vat)

BD 57.693

BD 57.693 Each (inc. VAT)

Treston 971mm Perforated Panel, For Use With Concept Bench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Treston

Width

971mm

For Use With

Concept Bench

Height

389mm

Material

Steel

Accessory Type

Perforated Panel

Country of Origin

Finland

Product details

Perforated Panel

Perforated back panel designed for fastening to the upright tubes. Created for use with Concept, Towerline, LMT, Workshop and TP benches. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec. Manufactured in steel.

Features and Benefits

• 9 x 9 mm Perforation
• Centre to centre 38 mm
• Designed for fastening to upright tubes
• Suitable for Concept, Towerline, LMT, Workshop and TP benches

Shelving Accessories