Technical Document
Specifications
Brand
TrestonType
Storage Bench
Portable
No
Material
Steel
Length
750mm
Width
1500mm
Height
850mm
Adjustable Height
Yes
Colour
Grey
Model Number
C13041316
Country of Origin
Finland
Product details
Heavy-Duty Workshop Workstation
The heavy-duty Workshop workstation offers you a complete package of maximising storage and work space. This package includes steel bench top, adjustable leg, fixing frame, 3 upright tubes, balancer rail, ProLite 28 Light, Energy rail and 2 suspension rails. 2 Steel shelves, 12 stacking bins, perforated tool cabinet and drawer unit 55/66. With 750 kg Load Capacity. The robust and durable design offers you flexibility in set-up, as you can add or tailor accessories to the work station to suit your needs.
Features and Benefits
Steel bench top
Adjustable leg
Fixing frame
3 x Upright Tubes
Light/Balancer rail
ProLite 28 Light
Energy rail
2 Suspension rails
2 Steel shelves
12 Stacking bins
Perforated tool cabinet
Drawer Unit 55/66
Dimensions
Width: 1500 mm, Depth: 750 mm
BD 3,138.707
BD 3,138.707 Each (Exc. Vat)
BD 3,452.578
BD 3,452.578 Each (inc. VAT)
1
BD 3,138.707
BD 3,138.707 Each (Exc. Vat)
BD 3,452.578
BD 3,452.578 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrestonType
Storage Bench
Portable
No
Material
Steel
Length
750mm
Width
1500mm
Height
850mm
Adjustable Height
Yes
Colour
Grey
Model Number
C13041316
Country of Origin
Finland
Product details
Heavy-Duty Workshop Workstation
The heavy-duty Workshop workstation offers you a complete package of maximising storage and work space. This package includes steel bench top, adjustable leg, fixing frame, 3 upright tubes, balancer rail, ProLite 28 Light, Energy rail and 2 suspension rails. 2 Steel shelves, 12 stacking bins, perforated tool cabinet and drawer unit 55/66. With 750 kg Load Capacity. The robust and durable design offers you flexibility in set-up, as you can add or tailor accessories to the work station to suit your needs.
Features and Benefits
Steel bench top
Adjustable leg
Fixing frame
3 x Upright Tubes
Light/Balancer rail
ProLite 28 Light
Energy rail
2 Suspension rails
2 Steel shelves
12 Stacking bins
Perforated tool cabinet
Drawer Unit 55/66
Dimensions
Width: 1500 mm, Depth: 750 mm