Anti-Static Polystyrene ESD-Safe Drawer Divider 6mm (L) 170mm (W) 70mm (H)

Technical Document
Specifications
Brand
TrestonMaterial Properties
Anti-Static
Suitable For
ESD-Safe
Material
Polystyrene
Height
70mm
Length
6mm
Width
170mm
Distrelec Product Id
11048783
Country of Origin
Finland
BD 9.712
BD 0.971 Each (In a Pack of 10) (Exc. Vat)
BD 10.683
BD 1.068 Each (In a Pack of 10) (inc. VAT)
10
BD 9.712
BD 0.971 Each (In a Pack of 10) (Exc. Vat)
BD 10.683
BD 1.068 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrestonMaterial Properties
Anti-Static
Suitable For
ESD-Safe
Material
Polystyrene
Height
70mm
Length
6mm
Width
170mm
Distrelec Product Id
11048783
Country of Origin
Finland