Technical Document
Specifications
Brand
Trident EngineeringGear Ratio
30:1
Gearbox Type
Spur
Maximum Output Torque
0.7 Nm
Shaft Diameter
6mm
Overall Length
38mm
Overall Width
38mm
Overall Depth
18.5mm
Product details
Spur Gearhead GS38
These gearheads can be fitted to a wide range of motors
Supplied with
a mating kit with each gearhead.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
BD 30.525
BD 30.525 Each (Exc. Vat)
BD 33.577
BD 33.577 Each (inc. VAT)
1
BD 30.525
BD 30.525 Each (Exc. Vat)
BD 33.577
BD 33.577 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 30.525 |
5+ | BD 29.596 |
Technical Document
Specifications
Brand
Trident EngineeringGear Ratio
30:1
Gearbox Type
Spur
Maximum Output Torque
0.7 Nm
Shaft Diameter
6mm
Overall Length
38mm
Overall Width
38mm
Overall Depth
18.5mm
Product details
Spur Gearhead GS38
These gearheads can be fitted to a wide range of motors
Supplied with
a mating kit with each gearhead.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.