Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HD mech top going revolution counter

RS Stock No.: 260-858Brand: TrumeterManufacturers Part No.: 3003-6112D21L
View all in Counters

Technical Document

Specifications

Number Of Digits

6

Count Direction

Top Going

Digit Height

9.5 mm

Drive Shaft Diameter

10mm

Shaft Speed Maximum

3000rpm

You may be interested in
Trumeter Counter, 6 Digit Mechanical
BD 93.835Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

HD mech top going revolution counter

P.O.A.

HD mech top going revolution counter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Trumeter Counter, 6 Digit Mechanical
BD 93.835Each (Exc. Vat)

Technical Document

Specifications

Number Of Digits

6

Count Direction

Top Going

Digit Height

9.5 mm

Drive Shaft Diameter

10mm

Shaft Speed Maximum

3000rpm

You may be interested in
Trumeter Counter, 6 Digit Mechanical
BD 93.835Each (Exc. Vat)