Trumeter Counter, 6 Digit, 8.25kHz, 85 → 265 V ac, 9 → 30 V dc

RS Stock No.: 400-9815Brand: TrumeterManufacturers Part No.: 8780-1
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

85 → 265 V ac, 9 → 30 V dc

Count Mode

Revolutions per Minute

Display Type

LED

Input Type

Voltage

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

8.25kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
BD 72.177Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 6 Digit, 8.25kHz, 85 → 265 V ac, 9 → 30 V dc

P.O.A.

Trumeter Counter, 6 Digit, 8.25kHz, 85 → 265 V ac, 9 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
BD 72.177Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

85 → 265 V ac, 9 → 30 V dc

Count Mode

Revolutions per Minute

Display Type

LED

Input Type

Voltage

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

8.25kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
BD 72.177Each (Exc. Vat)