Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Counter, 6 Digit, 8.25kHz, 85 → 265 V ac, 9 → 30 V dc

RS Stock No.: 400-9809Brand: TrumeterManufacturers Part No.: 8781-0
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

85 → 265 V ac, 9 → 30 V dc

Count Mode

Revolutions per Minute

Display Type

LED

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

8.25kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 6 Digit, 8.25kHz, 85 → 265 V ac, 9 → 30 V dc

P.O.A.

Trumeter Counter, 6 Digit, 8.25kHz, 85 → 265 V ac, 9 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

85 → 265 V ac, 9 → 30 V dc

Count Mode

Revolutions per Minute

Display Type

LED

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

8.25kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in