Technical Document
Specifications
Brand
TrumeterCurrent Type
AC, DC
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Measurement Range
0 → 5A
Series
APM-AMP
Country of Origin
Malaysia
Product details
APM Digital AMP Meter
The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital AMP meter features a 5A direct current measuring input that is suitable for use with current transformers up to 1000 A. It features a programmable bar graph scale that allows both minimum and maximum values to be set, enabling you to allow for the scale you require. The set-points on the AMP meter are alarmed, making it easy to know when critical point has been reached. The meters display can be programmed to change colour, flash, change annunciator message or have a combination of all three, depending on your needs.
The digital meter can also be easily programmed to trip when values exceed, are lower than, are between or are outside set-points.
Features and Benefits
• Large 4-digit LCD Display
• 40 Segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• Dynamic backlight colour- user adjustable brightness and colour
• Wide viewing angle
• 1% accuracy
• 5A direct input
• Custom annunciators
• Minimum & maximum value display range
• 2 Independent alarm set-points
• 2 Independent outputs (output models only)
• 4-20 mA analogue monitor output (output models only)
• USB port to connect to PC for custom user settings
• IP65 protection
Models
• 815-8312 negative LCD display
• 815-8315 positive LCD display
• 815-8318 positive LCD display with outputs
• 815-8321 negative LCD display with outputs
Trumeter
BD 36.866
BD 36.866 Each (Exc. Vat)
BD 40.553
BD 40.553 Each (inc. VAT)
1
BD 36.866
BD 36.866 Each (Exc. Vat)
BD 40.553
BD 40.553 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 36.866 |
5+ | BD 35.778 |
Technical Document
Specifications
Brand
TrumeterCurrent Type
AC, DC
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Measurement Range
0 → 5A
Series
APM-AMP
Country of Origin
Malaysia
Product details
APM Digital AMP Meter
The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital AMP meter features a 5A direct current measuring input that is suitable for use with current transformers up to 1000 A. It features a programmable bar graph scale that allows both minimum and maximum values to be set, enabling you to allow for the scale you require. The set-points on the AMP meter are alarmed, making it easy to know when critical point has been reached. The meters display can be programmed to change colour, flash, change annunciator message or have a combination of all three, depending on your needs.
The digital meter can also be easily programmed to trip when values exceed, are lower than, are between or are outside set-points.
Features and Benefits
• Large 4-digit LCD Display
• 40 Segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• Dynamic backlight colour- user adjustable brightness and colour
• Wide viewing angle
• 1% accuracy
• 5A direct input
• Custom annunciators
• Minimum & maximum value display range
• 2 Independent alarm set-points
• 2 Independent outputs (output models only)
• 4-20 mA analogue monitor output (output models only)
• USB port to connect to PC for custom user settings
• IP65 protection
Models
• 815-8312 negative LCD display
• 815-8315 positive LCD display
• 815-8318 positive LCD display with outputs
• 815-8321 negative LCD display with outputs