Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter LCD Digital Panel Multi-Function Meter for Voltage, 45mm x 22.5mm

RS Stock No.: 914-6751Brand: TrumeterManufacturers Part No.: DPM951
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

22.5mm

Number Of Digits

3.5

Depth

14mm

Digit Height

10 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

3 → 7 (5 V Mode) V, 7 → 12 (9 V Mode) V

Minimum Measurement

3 (5 V Mode) V, 7 (9 V Mode) V

Meter Type

Digital

Approvals

CE

Country of Origin

Malaysia

Product details

Panel Mount Digital Multimeter

Panel mount digital multimeter from Trumeter offers a 200mv full scale reading input and operates from either 5 V dc or 9 V dc power.

• 3.5 digits (10 mm) LCD display (914-6751)
• Low power consumption
• 5 V dc or 9 V dc operation
• Scalable
• Sample rate; 3 per second
• 2 mA supply current
• 0.1% accuracy rate

Trumeter

Stock information temporarily unavailable.

BD 33.324

BD 33.324 Each (Exc. Vat)

BD 36.656

BD 36.656 Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter for Voltage, 45mm x 22.5mm

BD 33.324

BD 33.324 Each (Exc. Vat)

BD 36.656

BD 36.656 Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter for Voltage, 45mm x 22.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.324
5 - 9BD 32.390
10+BD 29.992

Technical Document

Specifications

Properties Measured

Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

22.5mm

Number Of Digits

3.5

Depth

14mm

Digit Height

10 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

3 → 7 (5 V Mode) V, 7 → 12 (9 V Mode) V

Minimum Measurement

3 (5 V Mode) V, 7 (9 V Mode) V

Meter Type

Digital

Approvals

CE

Country of Origin

Malaysia

Product details

Panel Mount Digital Multimeter

Panel mount digital multimeter from Trumeter offers a 200mv full scale reading input and operates from either 5 V dc or 9 V dc power.

• 3.5 digits (10 mm) LCD display (914-6751)
• Low power consumption
• 5 V dc or 9 V dc operation
• Scalable
• Sample rate; 3 per second
• 2 mA supply current
• 0.1% accuracy rate

Trumeter