Technical Document
Specifications
Brand
TsubakiInside Diameter
17mm
Outside Diameter
40mm
Torque
43Nm
Race Width
12mm
Series
BB-2K-K
Over-running Speed
1900 (Outer Race) RPM, 3500 (Inner Race) RPM
Dynamic Load Rating
7000N
Static Load Rating
3700N
Keyway
Inner and Outer Race
Country of Origin
Japan
BD 33.336
BD 33.336 Each (Exc. Vat)
BD 36.670
BD 36.670 Each (inc. VAT)
1
BD 33.336
BD 33.336 Each (Exc. Vat)
BD 36.670
BD 36.670 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 33.336 |
5+ | BD 31.999 |
Technical Document
Specifications
Brand
TsubakiInside Diameter
17mm
Outside Diameter
40mm
Torque
43Nm
Race Width
12mm
Series
BB-2K-K
Over-running Speed
1900 (Outer Race) RPM, 3500 (Inner Race) RPM
Dynamic Load Rating
7000N
Static Load Rating
3700N
Keyway
Inner and Outer Race
Country of Origin
Japan