Technical Document
Specifications
Brand
TsubakiInside Diameter
20mm
Outside Diameter
47mm
Torque
61Nm
Race Width
14mm
Series
BB-1K-K
Over-running Speed
1600 (Outer Race) RPM, 3000 (Inner Race) RPM
Dynamic Load Rating
8500N
Static Load Rating
4900N
Keyway
Inner Race
Country of Origin
Japan
BD 31.348
BD 31.348 Each (Exc. Vat)
BD 34.483
BD 34.483 Each (inc. VAT)
1
BD 31.348
BD 31.348 Each (Exc. Vat)
BD 34.483
BD 34.483 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.348 |
5+ | BD 30.104 |
Technical Document
Specifications
Brand
TsubakiInside Diameter
20mm
Outside Diameter
47mm
Torque
61Nm
Race Width
14mm
Series
BB-1K-K
Over-running Speed
1600 (Outer Race) RPM, 3000 (Inner Race) RPM
Dynamic Load Rating
8500N
Static Load Rating
4900N
Keyway
Inner Race
Country of Origin
Japan