Technical Document
Specifications
Brand
TsubakiInside Diameter
35mm
Outside Diameter
72mm
Torque
173Nm
Race Width
17mm
Series
BB-2K-K
Over-running Speed
1000 (Outer Race) RPM, 1800 (Inner Race) RPM
Dynamic Load Rating
13500N
Static Load Rating
9700N
Keyway
Inner and Outer Race
Country of Origin
Japan
BD 43.862
BD 43.862 Each (Exc. Vat)
BD 48.248
BD 48.248 Each (inc. VAT)
1
BD 43.862
BD 43.862 Each (Exc. Vat)
BD 48.248
BD 48.248 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 43.862 |
5+ | BD 42.801 |
Technical Document
Specifications
Brand
TsubakiInside Diameter
35mm
Outside Diameter
72mm
Torque
173Nm
Race Width
17mm
Series
BB-2K-K
Over-running Speed
1000 (Outer Race) RPM, 1800 (Inner Race) RPM
Dynamic Load Rating
13500N
Static Load Rating
9700N
Keyway
Inner and Outer Race
Country of Origin
Japan