Technical Document
Specifications
Brand
TsubakiChain Type
08B-1
Pitch
12.7mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
BS GT4 Winner
Chain Standard
ISO 606 (DIN 8187)
Length
5m
Plate Height
11.8mm
Roller Diameter
8.51mm
Chain Width
7.75mm
Standard
British/European
Weight
700g
Country of Origin
Japan
BD 87.950
BD 87.950 Each (Exc. Vat)
BD 96.745
BD 96.745 Each (inc. VAT)
1
BD 87.950
BD 87.950 Each (Exc. Vat)
BD 96.745
BD 96.745 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 87.950 |
5+ | BD 86.174 |
Technical Document
Specifications
Brand
TsubakiChain Type
08B-1
Pitch
12.7mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
BS GT4 Winner
Chain Standard
ISO 606 (DIN 8187)
Length
5m
Plate Height
11.8mm
Roller Diameter
8.51mm
Chain Width
7.75mm
Standard
British/European
Weight
700g
Country of Origin
Japan