Tsubaki 08B-1 Simplex Roller Chain, 5m, SS, ISO 606 (DIN 8187)

RS Stock No.: 183-0876Brand: TsubakiManufacturers Part No.: RS08B-SS-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless steel SUS304

Chain Series

SS

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Standard

British/European

Weight

700g

Country of Origin

Japan

Stock information temporarily unavailable.

BD 252.230

BD 252.230 Each (Exc. Vat)

BD 277.453

BD 277.453 Each (inc. VAT)

Tsubaki 08B-1 Simplex Roller Chain, 5m, SS, ISO 606 (DIN 8187)

BD 252.230

BD 252.230 Each (Exc. Vat)

BD 277.453

BD 277.453 Each (inc. VAT)

Tsubaki 08B-1 Simplex Roller Chain, 5m, SS, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 252.230
5+BD 246.318

Technical Document

Specifications

Brand

Tsubaki

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless steel SUS304

Chain Series

SS

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Standard

British/European

Weight

700g

Country of Origin

Japan