Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tsubaki 10B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

RS Stock No.: 183-0859Brand: TsubakiManufacturers Part No.: RS10B-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

10B-1

Pitch

15.87mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Standard

British/European

Weight

950g

Country of Origin

Japan

Stock information temporarily unavailable.

BD 94.850

BD 94.850 Each (Exc. Vat)

BD 104.335

BD 104.335 Each (inc. VAT)

Tsubaki 10B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

BD 94.850

BD 94.850 Each (Exc. Vat)

BD 104.335

BD 104.335 Each (inc. VAT)

Tsubaki 10B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 94.850
5+BD 92.980

Technical Document

Specifications

Brand

Tsubaki

Chain Type

10B-1

Pitch

15.87mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Standard

British/European

Weight

950g

Country of Origin

Japan