Tsubaki 12B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

RS Stock No.: 183-0860Brand: TsubakiManufacturers Part No.: RS12B-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Standard

British/European

Weight

1.3kg

Country of Origin

Japan

Stock information temporarily unavailable.

BD 129.684

BD 129.684 Each (Exc. Vat)

BD 142.652

BD 142.652 Each (inc. VAT)

Tsubaki 12B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

BD 129.684

BD 129.684 Each (Exc. Vat)

BD 142.652

BD 142.652 Each (inc. VAT)

Tsubaki 12B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Standard

British/European

Weight

1.3kg

Country of Origin

Japan