Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tsubaki 12B-1 Simplex Roller Chain, 5m, SS, ISO 606 (DIN 8187)

RS Stock No.: 183-0878Brand: TsubakiManufacturers Part No.: RS12B-SS-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Stainless steel SUS304

Chain Series

SS

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Standard

British/European

Weight

1.3kg

Country of Origin

Japan

Stock information temporarily unavailable.

BD 336.578

BD 336.578 Each (Exc. Vat)

BD 370.236

BD 370.236 Each (inc. VAT)

Tsubaki 12B-1 Simplex Roller Chain, 5m, SS, ISO 606 (DIN 8187)

BD 336.578

BD 336.578 Each (Exc. Vat)

BD 370.236

BD 370.236 Each (inc. VAT)

Tsubaki 12B-1 Simplex Roller Chain, 5m, SS, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 336.578
5+BD 328.884

Technical Document

Specifications

Brand

Tsubaki

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Stainless steel SUS304

Chain Series

SS

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Width

11.68mm

Standard

British/European

Weight

1.3kg

Country of Origin

Japan