Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tsubaki 20B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

RS Stock No.: 183-0862Brand: TsubakiManufacturers Part No.: RS20B-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

20B-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

26mm

Roller Diameter

19.05mm

Chain Width

19.56mm

Standard

British/European

Weight

3.9kg

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 358.237

BD 358.237 Each (Exc. Vat)

BD 394.061

BD 394.061 Each (inc. VAT)

Tsubaki 20B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

BD 358.237

BD 358.237 Each (Exc. Vat)

BD 394.061

BD 394.061 Each (inc. VAT)

Tsubaki 20B-1 Simplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 358.237
5+BD 351.461

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tsubaki

Chain Type

20B-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

26mm

Roller Diameter

19.05mm

Chain Width

19.56mm

Standard

British/European

Weight

3.9kg

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more