Tsubaki 24B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

RS Stock No.: 183-0870Brand: TsubakiManufacturers Part No.: RS24B-2
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

24B-2

Pitch

38.1mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

33.4mm

Roller Diameter

25.4mm

Chain Width

25.4mm

Overall Width

106.8mm

Standard

British/European

Weight

14.7kg

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1,437.716

BD 1,437.716 Each (Exc. Vat)

BD 1,581.488

BD 1,581.488 Each (inc. VAT)

Tsubaki 24B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

BD 1,437.716

BD 1,437.716 Each (Exc. Vat)

BD 1,581.488

BD 1,581.488 Each (inc. VAT)

Tsubaki 24B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Chain Type

24B-2

Pitch

38.1mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

33.4mm

Roller Diameter

25.4mm

Chain Width

25.4mm

Overall Width

106.8mm

Standard

British/European

Weight

14.7kg

Country of Origin

Japan