Tsubaki 40-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

RS Stock No.: 184-5723Brand: TsubakiManufacturers Part No.: RS40-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

12mm

Roller Diameter

7.92mm

Chain Width

7.95mm

Overall Width

18.2mm

Standard

American

Weight

0.6kg/m

Country of Origin

Japan

Stock information temporarily unavailable.

BD 68.030

BD 68.030 Each (Exc. Vat)

BD 74.833

BD 74.833 Each (inc. VAT)

Tsubaki 40-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

BD 68.030

BD 68.030 Each (Exc. Vat)

BD 74.833

BD 74.833 Each (inc. VAT)

Tsubaki 40-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

12mm

Roller Diameter

7.92mm

Chain Width

7.95mm

Overall Width

18.2mm

Standard

American

Weight

0.6kg/m

Country of Origin

Japan