Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25 W @ 85 °C
Series
64
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Shaft Diameter
1.78 (Metal Adjustment Screw) mm
Length
6.35mm
Minimum Operating Temperature
-65°C
Element Material
Cermet
Maximum Operating Temperature
+150°C
Country of Origin
Mexico
BD 54.175
BD 1.084 Each (In a Tube of 50) (Exc. Vat)
BD 59.593
BD 1.192 Each (In a Tube of 50) (inc. VAT)
50
BD 54.175
BD 1.084 Each (In a Tube of 50) (Exc. Vat)
BD 59.593
BD 1.192 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | BD 1.084 | BD 54.175 |
250+ | BD 0.996 | BD 49.775 |
Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25 W @ 85 °C
Series
64
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Shaft Diameter
1.78 (Metal Adjustment Screw) mm
Length
6.35mm
Minimum Operating Temperature
-65°C
Element Material
Cermet
Maximum Operating Temperature
+150°C
Country of Origin
Mexico