Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.75W
Series
89
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Length
19.05mm
Shaft Diameter
2.36 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
BD 4.840
BD 0.968 Each (In a Pack of 5) (Exc. Vat)
BD 5.324
BD 1.065 Each (In a Pack of 5) (inc. VAT)
5
BD 4.840
BD 0.968 Each (In a Pack of 5) (Exc. Vat)
BD 5.324
BD 1.065 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | BD 0.968 | BD 4.840 |
15+ | BD 0.858 | BD 4.290 |
Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.75W
Series
89
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Length
19.05mm
Shaft Diameter
2.36 (Metal Adjustment Screw) mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
Country of Origin
Mexico