Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

500kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT ElectronicsBI, 89

RS Stock No.: 144-2120Brand: TT Electronics/BIManufacturers Part No.: 89PR500KLFTB
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.75W

Series

89

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Shaft Diameter

2.36 (Metal Adjustment Screw) mm

Length

19.05mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.175

BD 0.847 Each (In a Tube of 25) (Exc. Vat)

BD 23.293

BD 0.932 Each (In a Tube of 25) (inc. VAT)

500kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT ElectronicsBI, 89

BD 21.175

BD 0.847 Each (In a Tube of 25) (Exc. Vat)

BD 23.293

BD 0.932 Each (In a Tube of 25) (inc. VAT)

500kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT ElectronicsBI, 89
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 100BD 0.847BD 21.175
125+BD 0.803BD 20.075

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.75W

Series

89

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Shaft Diameter

2.36 (Metal Adjustment Screw) mm

Length

19.05mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more