Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
1W
Series
93
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Diameter
12.7mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
Mechanical Rotation
270°
BD 9.102
BD 1.820 Each (In a Pack of 5) (Exc. Vat)
BD 10.012
BD 2.002 Each (In a Pack of 5) (inc. VAT)
5
BD 9.102
BD 1.820 Each (In a Pack of 5) (Exc. Vat)
BD 10.012
BD 2.002 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.820 | BD 9.102 |
25+ | BD 1.436 | BD 7.178 |
Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
1W
Series
93
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Diameter
12.7mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
Mechanical Rotation
270°