TT ElectronicsBI 22Ω Thick Film Resistor 5W ±5% BPC5 220J

RS Stock No.: 144-5984Brand: TT Electronics/BIManufacturers Part No.: BPC5 220J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

22Ω

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

BPC5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 96.250

BD 1.925 Each (In a Tray of 50) (Exc. Vat)

BD 105.875

BD 2.117 Each (In a Tray of 50) (inc. VAT)

TT ElectronicsBI 22Ω Thick Film Resistor 5W ±5% BPC5 220J

BD 96.250

BD 1.925 Each (In a Tray of 50) (Exc. Vat)

BD 105.875

BD 2.117 Each (In a Tray of 50) (inc. VAT)

TT ElectronicsBI 22Ω Thick Film Resistor 5W ±5% BPC5 220J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 200BD 1.925BD 96.250
250 - 450BD 1.639BD 81.950
500 - 1200BD 1.507BD 75.350
1250+BD 1.480BD 73.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

22Ω

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

BPC5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more