Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TUBESCA 02274113, For Use With 0.70m Aluminium Scafolding & Work Platform

RS Stock No.: 288-6841Brand: TUBESCAManufacturers Part No.: 02274113
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

TUBESCA

Platform Height

0.70m

Maximum Load

150kg

Material

Aluminium

Number of Treads

3

Weight

20.4kg

Series

PIR/PIRL VELOCE sangles

Model Number

02274113

Country of Origin

France

Stock information temporarily unavailable.

BD 654.103

BD 654.103 Each (Exc. Vat)

BD 719.513

BD 719.513 Each (inc. VAT)

TUBESCA 02274113, For Use With 0.70m Aluminium Scafolding & Work Platform

BD 654.103

BD 654.103 Each (Exc. Vat)

BD 719.513

BD 719.513 Each (inc. VAT)

TUBESCA 02274113, For Use With 0.70m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TUBESCA

Platform Height

0.70m

Maximum Load

150kg

Material

Aluminium

Number of Treads

3

Weight

20.4kg

Series

PIR/PIRL VELOCE sangles

Model Number

02274113

Country of Origin

France