Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TUBESCA 02274164, For Use With 0.94m Aluminium Scafolding & Work Platform

RS Stock No.: 288-6848Brand: TUBESCAManufacturers Part No.: 02274164
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

TUBESCA

Platform Height

0.94m

Maximum Load

150kg

Material

Aluminium

Weight

23.4kg

Number of Treads

4

Series

PIR/PIRL VELOCE lisses

Model Number

02274164

Country of Origin

France

Stock information temporarily unavailable.

BD 767.820

BD 767.820 Each (Exc. Vat)

BD 844.602

BD 844.602 Each (inc. VAT)

TUBESCA 02274164, For Use With 0.94m Aluminium Scafolding & Work Platform

BD 767.820

BD 767.820 Each (Exc. Vat)

BD 844.602

BD 844.602 Each (inc. VAT)

TUBESCA 02274164, For Use With 0.94m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TUBESCA

Platform Height

0.94m

Maximum Load

150kg

Material

Aluminium

Weight

23.4kg

Number of Treads

4

Series

PIR/PIRL VELOCE lisses

Model Number

02274164

Country of Origin

France