Tufnol® Beige Plastic Sheet, 590mm x 285mm x 16mm, Epoxy Resin, Weave Cotton
Technical Document
Specifications
Brand
Tufnol®Colour
Beige
Form
Full
Length
590mm
Width
285mm
Thickness
16mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.36W/mK
Laminate Material
Epoxy Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
170MPa
Impact Strength
4.6kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric
6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:
Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish
BD 235.730
BD 235.730 1 Lot of 1 (Exc. Vat)
BD 259.303
BD 259.303 1 Lot of 1 (inc. VAT)
1
BD 235.730
BD 235.730 1 Lot of 1 (Exc. Vat)
BD 259.303
BD 259.303 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 235.730 |
3 - 5 | BD 223.729 |
6 - 11 | BD 215.716 |
12+ | BD 200.574 |
Technical Document
Specifications
Brand
Tufnol®Colour
Beige
Form
Full
Length
590mm
Width
285mm
Thickness
16mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.36W/mK
Laminate Material
Epoxy Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
170MPa
Impact Strength
4.6kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric
6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:
Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish