Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 25mm Diameter

RS Stock No.: 771-320Brand: Tufnol
View all in Plastic Rods

Technical Document

Specifications

Brand

Tufnol

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol

Form

Rod

Rod Diameter

25mm

Density

1.36g/cm³

Cross Breaking Strength

490MPa

Impact Strength

60kJ/m²

Maximum Operating Temperature

+130°C

Thermal Conductivity

0.42W/mK

Water Absorption

0.5mg/cm³

Country of Origin

United Kingdom

Product details

Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic

Epoxy glass laminate with extremely high mechanical and electrical strength.

Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201

You may be interested in
RS PRO Natural Nylon Rod, 1m x 25mm Diameter
BD 29.0421 Lot of 2 (Exc. Vat)
Stock information temporarily unavailable.

BD 117.568

BD 117.568 1 Lot of 1 (Exc. Vat)

BD 129.325

BD 129.325 1 Lot of 1 (inc. VAT)

Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 25mm Diameter

BD 117.568

BD 117.568 1 Lot of 1 (Exc. Vat)

BD 129.325

BD 129.325 1 Lot of 1 (inc. VAT)

Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 25mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 117.568
3 - 5BD 111.332
6 - 11BD 107.152
12+BD 99.256
You may be interested in
RS PRO Natural Nylon Rod, 1m x 25mm Diameter
BD 29.0421 Lot of 2 (Exc. Vat)

Technical Document

Specifications

Brand

Tufnol

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol

Form

Rod

Rod Diameter

25mm

Density

1.36g/cm³

Cross Breaking Strength

490MPa

Impact Strength

60kJ/m²

Maximum Operating Temperature

+130°C

Thermal Conductivity

0.42W/mK

Water Absorption

0.5mg/cm³

Country of Origin

United Kingdom

Product details

Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic

Epoxy glass laminate with extremely high mechanical and electrical strength.

Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201

You may be interested in
RS PRO Natural Nylon Rod, 1m x 25mm Diameter
BD 29.0421 Lot of 2 (Exc. Vat)