Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tufset Blue Polypropylene (PP) Rod, 1m x 45mm Diameter

RS Stock No.: 771-572Brand: Tufset
View all in Plastic Rods

Technical Document

Specifications

Brand

Tufset

Colour

Blue

Length

1m

Material

PUR

Form

Rod

Rod Diameter

45mm

Tensile Strength

25 MPa

Maximum Operating Temperature

+100°C

Hardness

D 83 Rockwell

Water Absorption

0.1%

You may be interested in
RS PRO Black Nylon Rod, 1m x 45mm Diameter
BD 59.9431 Lot of 1 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Tufset Blue Polypropylene (PP) Rod, 1m x 45mm Diameter

P.O.A.

Tufset Blue Polypropylene (PP) Rod, 1m x 45mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Nylon Rod, 1m x 45mm Diameter
BD 59.9431 Lot of 1 (Exc. Vat)

Technical Document

Specifications

Brand

Tufset

Colour

Blue

Length

1m

Material

PUR

Form

Rod

Rod Diameter

45mm

Tensile Strength

25 MPa

Maximum Operating Temperature

+100°C

Hardness

D 83 Rockwell

Water Absorption

0.1%

You may be interested in
RS PRO Black Nylon Rod, 1m x 45mm Diameter
BD 59.9431 Lot of 1 (Exc. Vat)