Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tufvassons Transformator 220VA Safety Transformer, 230V ac Primary, 24V ac Secondary, 9.2A O/P

RS Stock No.: 285-8673Brand: Tufvassons TransformatorManufacturers Part No.: 15625058Distrelec Article No.: 15625058
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

220VA

Output Current

9.2A

Distrelec Product Id

15625058

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 108.136

BD 108.136 Each (Exc. Vat)

BD 118.950

BD 118.950 Each (inc. VAT)

Tufvassons Transformator 220VA Safety Transformer, 230V ac Primary, 24V ac Secondary, 9.2A O/P

BD 108.136

BD 108.136 Each (Exc. Vat)

BD 118.950

BD 118.950 Each (inc. VAT)

Tufvassons Transformator 220VA Safety Transformer, 230V ac Primary, 24V ac Secondary, 9.2A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

220VA

Output Current

9.2A

Distrelec Product Id

15625058

Country of Origin

Sweden