Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tufvassons Transformator 100VA Safety Transformer, 230V ac Primary, 12 V ac, 24 V ac Secondary

RS Stock No.: 288-3570Brand: Tufvassons TransformatorManufacturers Part No.: PTM100Distrelec Article No.: 15626855
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12 V ac, 24 V ac

Power Rating

100VA

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 58.086

BD 58.086 Each (Exc. Vat)

BD 63.895

BD 63.895 Each (inc. VAT)

Tufvassons Transformator 100VA Safety Transformer, 230V ac Primary, 12 V ac, 24 V ac Secondary

BD 58.086

BD 58.086 Each (Exc. Vat)

BD 63.895

BD 63.895 Each (inc. VAT)

Tufvassons Transformator 100VA Safety Transformer, 230V ac Primary, 12 V ac, 24 V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12 V ac, 24 V ac

Power Rating

100VA

Country of Origin

Switzerland