Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sicos Block-Style Proximity Sensor, 40 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 362-3836Brand: Turck BannerManufacturers Part No.: NI40U-CP40-AP6X2
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

40 mm

Terminal Type

Chamber

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

160mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Housing Material

PBT, Plastic

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

P.O.A.

Sicos Block-Style Proximity Sensor, 40 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Block-Style Proximity Sensor, 40 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

40 mm

Terminal Type

Chamber

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

160mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Housing Material

PBT, Plastic

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C