Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Straight Male 4 way M12 to Female M12 x 2 Sensor Actuator Cable, 300mm

RS Stock No.: 232-5708Brand: TurckManufacturers Part No.: 6628197
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Turck

Series

VBRS4.4

Number of Cores

3

Length

300mm

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2 Gender

Female

Connector 2

M12 x 2

Connector A Orientation

Straight

Connector A Number of Contacts

4

Connector B Gender

Female

Connector A

M12

Connector B

M12 x 2

Country of Origin

China

Stock information temporarily unavailable.

BD 33.990

BD 33.990 Each (Exc. Vat)

BD 37.389

BD 37.389 Each (inc. VAT)

Turck Straight Male 4 way M12 to Female M12 x 2 Sensor Actuator Cable, 300mm

BD 33.990

BD 33.990 Each (Exc. Vat)

BD 37.389

BD 37.389 Each (inc. VAT)

Turck Straight Male 4 way M12 to Female M12 x 2 Sensor Actuator Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Series

VBRS4.4

Number of Cores

3

Length

300mm

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2 Gender

Female

Connector 2

M12 x 2

Connector A Orientation

Straight

Connector A Number of Contacts

4

Connector B Gender

Female

Connector A

M12

Connector B

M12 x 2

Country of Origin

China