Turck TBEN-L Series I/O module, M12 4-pin, 5 way, 2 port

RS Stock No.: 230-9765Brand: TurckManufacturers Part No.: 6814017
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

Turck

Operating Voltage

24V dc

Number of Ports

2

Number of Ways

5

Connector Size

M12 4-pin

Orientation

Straight to Straight

Series

TBEN-L

Weight

642g

IP Rating

IP65, IP67, IP69K

Interface

Ethernet, IO-Link

Temperature Range

-40 → +70 °C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 343.948

BD 343.948 Each (Exc. Vat)

BD 378.343

BD 378.343 Each (inc. VAT)

Turck TBEN-L Series I/O module, M12 4-pin, 5 way, 2 port

BD 343.948

BD 343.948 Each (Exc. Vat)

BD 378.343

BD 378.343 Each (inc. VAT)

Turck TBEN-L Series I/O module, M12 4-pin, 5 way, 2 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Operating Voltage

24V dc

Number of Ports

2

Number of Ways

5

Connector Size

M12 4-pin

Orientation

Straight to Straight

Series

TBEN-L

Weight

642g

IP Rating

IP65, IP67, IP69K

Interface

Ethernet, IO-Link

Temperature Range

-40 → +70 °C

Country of Origin

Germany