Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR, 8.2 V dc

RS Stock No.: 830-8333Brand: TurckManufacturers Part No.: BI10-M30-Y1X-H1141/S56
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

74.5mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

1.2 mA

Switching Frequency

500 Hz

Series

BI 10

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

BI 10 Series

The Professional Turck Banner BI 10 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

BD 105.083

BD 105.083 Each (Exc. Vat)

BD 115.591

BD 115.591 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR, 8.2 V dc

BD 105.083

BD 105.083 Each (Exc. Vat)

BD 115.591

BD 115.591 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR, 8.2 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

74.5mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

1.2 mA

Switching Frequency

500 Hz

Series

BI 10

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

BI 10 Series

The Professional Turck Banner BI 10 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.