Technical Document
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
BI 5
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
BI 5 Series
A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
BD 63.789
BD 63.789 Each (Exc. Vat)
BD 70.168
BD 70.168 Each (inc. VAT)
1
BD 63.789
BD 63.789 Each (Exc. Vat)
BD 70.168
BD 70.168 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
BI 5
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
BI 5 Series
A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.