Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Turck Inductive Block Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 362-3735Brand: TurckManufacturers Part No.: BI5U-Q08-AP6X2-V1131
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Gadolinium Zinc

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Depth

8mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

250Hz

Country of Origin

Germany

Product details

Rectangular

Features and benefits

PBT housing and sensing face.
Side sensing-reduces housing depth.
2m PVC prewired and M8/M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
3 wire DC
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

You may be interested in
Stock information temporarily unavailable.

BD 44.851

BD 44.851 Each (Exc. Vat)

BD 49.336

BD 49.336 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc

BD 44.851

BD 44.851 Each (Exc. Vat)

BD 49.336

BD 49.336 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Gadolinium Zinc

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Depth

8mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

250Hz

Country of Origin

Germany

Product details

Rectangular

Features and benefits

PBT housing and sensing face.
Side sensing-reduces housing depth.
2m PVC prewired and M8/M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
3 wire DC
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

You may be interested in