Turck Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 362-3729Brand: TurckManufacturers Part No.: BI5U-Q08-AP6X2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Housing Material

Gadolinium Aluminium

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Depth

8mm

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Rectangular

Features and benefits

PBT housing and sensing face.
Side sensing-reduces housing depth.
2m PVC prewired and M8/M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
3 wire DC
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 46.018

BD 46.018 Each (Exc. Vat)

BD 50.620

BD 50.620 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

BD 46.018

BD 46.018 Each (Exc. Vat)

BD 50.620

BD 50.620 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Housing Material

Gadolinium Aluminium

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Depth

8mm

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Rectangular

Features and benefits

PBT housing and sensing face.
Side sensing-reduces housing depth.
2m PVC prewired and M8/M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
3 wire DC
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more