Technical Document
Specifications
Brand
TurckCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Series
C4-A40
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V dc
Length
35mm
Coil Resistance
414Ω
Coil Power
1.4W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Depth
35mm
Life
≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations
Height
52.5mm
Contact Material
Silver Alloy
Dimensions
35 x 35 x 52.5mm
Application
General Purpose
Product details
C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.
The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
BD 33.781
BD 33.781 Each (Exc. Vat)
BD 37.159
BD 37.159 Each (inc. VAT)
1
BD 33.781
BD 33.781 Each (Exc. Vat)
BD 37.159
BD 37.159 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 33.781 |
5 - 9 | BD 32.466 |
10+ | BD 30.954 |
Technical Document
Specifications
Brand
TurckCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Series
C4-A40
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V dc
Length
35mm
Coil Resistance
414Ω
Coil Power
1.4W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Depth
35mm
Life
≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations
Height
52.5mm
Contact Material
Silver Alloy
Dimensions
35 x 35 x 52.5mm
Application
General Purpose
Product details
C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.
The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available