Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 842-3785Brand: TurckManufacturers Part No.: C7-A20/024VDC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

21mm

Coil Resistance

594Ω

Coil Power

1W

Series

C7-A20

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Contact Material

Silver Alloy

Height

37.5mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Standards Met

CE, CSA, RoHS Compliant

Minimum Operating Temperature

-40°C

Depth

28mm

Dimensions

37.5 x 21 x 28mm

Application

General Purpose

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.206

BD 14.206 Each (Exc. Vat)

BD 15.627

BD 15.627 Each (inc. VAT)

Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

BD 14.206

BD 14.206 Each (Exc. Vat)

BD 15.627

BD 15.627 Each (inc. VAT)

Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.206
5 - 9BD 13.651
10+BD 13.040

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

21mm

Coil Resistance

594Ω

Coil Power

1W

Series

C7-A20

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Contact Material

Silver Alloy

Height

37.5mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Standards Met

CE, CSA, RoHS Compliant

Minimum Operating Temperature

-40°C

Depth

28mm

Dimensions

37.5 x 21 x 28mm

Application

General Purpose

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more