Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck FCS Series Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, PNP Output,

RS Stock No.: 313-2431Brand: TurckManufacturers Part No.: FCS-G1/2A4-AP8X-H1141
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Turck

Maximum Flow Rate

1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s

Electrical Connection

M12 Connector

Control Output

PNP

Mounting Style

Compact

Supply Voltage

19 → 29 V dc

Display Screen

LED

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Series

FCS

Current Rating

400 mA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 275.268

BD 275.268 Each (Exc. Vat)

BD 302.795

BD 302.795 Each (inc. VAT)

Turck FCS Series Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, PNP Output,

BD 275.268

BD 275.268 Each (Exc. Vat)

BD 302.795

BD 302.795 Each (inc. VAT)

Turck FCS Series Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, PNP Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Maximum Flow Rate

1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s

Electrical Connection

M12 Connector

Control Output

PNP

Mounting Style

Compact

Supply Voltage

19 → 29 V dc

Display Screen

LED

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Series

FCS

Current Rating

400 mA

Country of Origin

Germany