Turck Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, PNP Output, 21 →

RS Stock No.: 313-2425Brand: TurckManufacturers Part No.: FCS-G1/4A4-AP8X-H1141
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Turck

Maximum Flow Rate

1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s

Electrical Connection

M12 Connector

Control Output

PNP

Mounting Style

Compact

Supply Voltage

21 → 26 V dc

Display Screen

LED

Pipe Diameter Range

1/4 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Digital Flow Control Sensor

Sensor and signal processor in one stainless steel compact housing
On-delay time: 8s (typical)
Ingress protection to IP67
Simple adjustment via LED bar graph and potentiometer
Response time: 12s max.
Switch on and off times: 2s typical
Output - PNP transistor; short-circuit proof; reverse polarity protected
Fluid temperature range: –25 to +80°C (100°C for 10 minutes max.)
M12, four-pin plug
Flow rates: 1 to 150cm/s (water); 3 to 300cm/s (oil); 2 to 30m/s (air)

BD 293.755

BD 293.755 Each (Exc. Vat)

BD 323.131

BD 323.131 Each (inc. VAT)

Turck Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, PNP Output, 21 →

BD 293.755

BD 293.755 Each (Exc. Vat)

BD 323.131

BD 323.131 Each (inc. VAT)

Turck Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, PNP Output, 21 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Maximum Flow Rate

1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s

Electrical Connection

M12 Connector

Control Output

PNP

Mounting Style

Compact

Supply Voltage

21 → 26 V dc

Display Screen

LED

Pipe Diameter Range

1/4 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Digital Flow Control Sensor

Sensor and signal processor in one stainless steel compact housing
On-delay time: 8s (typical)
Ingress protection to IP67
Simple adjustment via LED bar graph and potentiometer
Response time: 12s max.
Switch on and off times: 2s typical
Output - PNP transistor; short-circuit proof; reverse polarity protected
Fluid temperature range: –25 to +80°C (100°C for 10 minutes max.)
M12, four-pin plug
Flow rates: 1 to 150cm/s (water); 3 to 300cm/s (oil); 2 to 30m/s (air)