Turck 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX, IECEx

RS Stock No.: 808-6535Brand: TurckManufacturers Part No.: IM1-231EX-R
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

Turck

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

250V

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

20 → 250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Safety Current Maximum

8.2mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

IM1 Isolating Switching Amplifier

Professional range of galvanically isolated switching amplifiers for the transmission of binary switching signals. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM1 Isolating Switching Amplifier Range
Intrinsically safe input circuits in accordance to ATEX II (1) GD, II 3 G
NAMUR sensor & mechanical switch connections
Supports a N/O relay output per channel
Input circuit monitoring function for detection of short circuit and/or wire-break for each channel, this feature can be switched on/off
Detachable terminal blocks
LED indication of operational readiness

Standards

ATEX 2553, ATEX 552968C, UL, KOSHA, IECEx, NEPSI, FM

Turck Banner DIN Rail Mounting

Stock information temporarily unavailable.

BD 164.444

BD 164.444 Each (Exc. Vat)

BD 180.888

BD 180.888 Each (inc. VAT)

Turck 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX, IECEx

BD 164.444

BD 164.444 Each (Exc. Vat)

BD 180.888

BD 180.888 Each (inc. VAT)

Turck 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

250V

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

20 → 250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Safety Current Maximum

8.2mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

IM1 Isolating Switching Amplifier

Professional range of galvanically isolated switching amplifiers for the transmission of binary switching signals. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM1 Isolating Switching Amplifier Range
Intrinsically safe input circuits in accordance to ATEX II (1) GD, II 3 G
NAMUR sensor & mechanical switch connections
Supports a N/O relay output per channel
Input circuit monitoring function for detection of short circuit and/or wire-break for each channel, this feature can be switched on/off
Detachable terminal blocks
LED indication of operational readiness

Standards

ATEX 2553, ATEX 552968C, UL, KOSHA, IECEx, NEPSI, FM

Turck Banner DIN Rail Mounting