Turck Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 227-163Brand: TurckManufacturers Part No.: NI15U-M18-AP6X
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

NI 15U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Stock information temporarily unavailable.

BD 52.564

BD 52.564 Each (Exc. Vat)

BD 57.820

BD 57.820 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

BD 52.564

BD 52.564 Each (Exc. Vat)

BD 57.820

BD 57.820 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

NI 15U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range