Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 227-185Brand: TurckManufacturers Part No.: NI30U-M30-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

62mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Series

NI30U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

1kHz

Standards Met

cULus

Short Circuit Overload Protection

Yes

Switching Frequency

1 kHz

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Stock information temporarily unavailable.

BD 81.939

BD 81.939 Each (Exc. Vat)

BD 90.133

BD 90.133 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc

BD 81.939

BD 81.939 Each (Exc. Vat)

BD 90.133

BD 90.133 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

62mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Series

NI30U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

1kHz

Standards Met

cULus

Short Circuit Overload Protection

Yes

Switching Frequency

1 kHz

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range