Technical Document
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Body Style
Block
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Non-Flush
Housing Material
PBT, Plastic
Width
20mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Series
NI 4
Short Circuit Overload Protection
Yes
Depth
45mm
Maximum Operating Temperature
+70°C
Product details
NI 4 Series
The NI 4 Series of inductive proximity sensors from Turck Banner.
Block style available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
BD 106.832
BD 106.832 Each (Exc. Vat)
BD 117.515
BD 117.515 Each (inc. VAT)
1
BD 106.832
BD 106.832 Each (Exc. Vat)
BD 117.515
BD 117.515 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Body Style
Block
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Non-Flush
Housing Material
PBT, Plastic
Width
20mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Series
NI 4
Short Circuit Overload Protection
Yes
Depth
45mm
Maximum Operating Temperature
+70°C
Product details
NI 4 Series
The NI 4 Series of inductive proximity sensors from Turck Banner.
Block style available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.