Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 227-264Brand: TurckManufacturers Part No.: NI50U-CP40-AP6X2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Series

NI 50U

Depth

40mm

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Country of Origin

Germany

Product details

Uprox+ Factor 1 Limit Style

40 x 40mm limit switch style PBT housing and sensing face
Adjustable sensing head, 9 positions
Fixed terminal base for quick head replacement
Connections via terminal chamber
Inherent weld field immune

Uprox Range

Stock information temporarily unavailable.

BD 76.282

BD 76.282 Each (Exc. Vat)

BD 83.910

BD 83.910 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 30 V dc

BD 76.282

BD 76.282 Each (Exc. Vat)

BD 83.910

BD 83.910 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Series

NI 50U

Depth

40mm

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Country of Origin

Germany

Product details

Uprox+ Factor 1 Limit Style

40 x 40mm limit switch style PBT housing and sensing face
Adjustable sensing head, 9 positions
Fixed terminal base for quick head replacement
Connections via terminal chamber
Inherent weld field immune

Uprox Range